| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PA-BM33 |
| Color: | Gray |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PA-BM33 |
ATF13-08PA-BM33
Specifications
Detailed Description
The ATF13-08PA-BM33 in Gray is a male connector from the BoardLock™ AT series, designed for automotive applications. Constructed with durable plastic housing, this connector ensures reliable performance in harsh environments with an IP67 rating. Featuring 8 contacts and a right-angle mount type for easy installation through solder termination, it offers a secure and efficient connection. With a current rating of 13A and a voltage rating of 250VDC, it meets stringent automotive industry standards. Operating between -55°C to 125°C, it guarantees optimal performance even in extreme temperatures. RoHS compliant and suitable for mating cycles up to 100, this connector is a dependable choice for automotive connectivity.

