| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PB-BM01 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PB-BM01 |
ATF13-08PB-BM01
Specifications
Detailed Description
Introducing the ATF13-08PB-BM01, a rugged and reliable connector designed for automotive applications. With its sleek black housing and IP67 rating, it ensures durability in even the harshest environments. The BoardLock™ AT series features a right-angle PCB mount for easy installation, while its gold-plated contacts guarantee optimal conductivity. Operating smoothly between -55°C and 125°C, this connector is built to withstand extreme temperatures. Its 8 contacts, solder termination, and 20-14 AWG wire size make it perfect for high-current automotive systems, with a 13A current rating and 250VDC voltage rating. RoHS compliant and offering 100 mating cycles, the ATF1308PBBM01 is a dependable choice for automotive connectors and accessories.

