| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PB-BM11 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PB-BM11 |
ATF13-08PB-BM11
Specifications
Detailed Description
The ATF13-08PB-BM11 in Black is a robust male connector from the BoardLock™ AT series, designed for automotive applications. Constructed with durable plastic housing and featuring 8 gold-plated contacts, it ensures reliable performance in harsh environments. With a wide operating temperature range of -55°C to 125°C and IP67 rating for dust and water resistance, this connector guarantees longevity and safety. Its through-hole mount type and solder termination method offer secure installation. Supporting wire sizes from 20 to 14 AWG, it can handle currents up to 13A and voltages up to 250VDC. With a right-angle mount angle and 100 mating cycles, it provides flexibility and durability in use. Fully RoHS compliant, this connector is ideal for automotive connectors and accessories, meeting high industry standards.

