| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PB-BM13 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PB-BM13 |
ATF13-08PB-BM13
Specifications
Detailed Description
The BoardLock™ AT Series Male Connector in Black ( ATF13-08PB-BM13) offers reliable automotive connectivity with its durable plastic housing and through-hole mounting capability. Featuring 8 tin-plated contacts for secure solder termination, this connector ensures efficient signal transmission even in harsh environments, with an IP67 rating for dust and water resistance. Operating between -55°C to 125°C, it guarantees performance in extreme temperatures. With a current rating of 13A and voltage rating of 250VDC, it is ideal for power applications. Designed for 100 mating cycles, it offers long-lasting durability. RoHS compliant and suitable for 20-14 AWG wire sizes, this connector is a dependable choice for automotive and industrial applications.

