| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PB-BM31 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PB-BM31 |
ATF13-08PB-BM31
Specifications
Detailed Description
The ATF13-08PB-BM31 in Black is a rugged and reliable male connector from the BoardLock™ AT series, designed for automotive applications. Crafted from durable plastic with a right-angle mount, it ensures secure through-hole installation with solder termination. Featuring 8 gold-plated contacts, this connector guarantees optimal conductivity even in harsh environments, with an IP67 rating for dust and water resistance. Operating flawlessly in temperatures ranging from -55°C to 125°C, it's a dependable choice for automotive connectivity. With a high current rating of 13A and a voltage rating of 250VDC, it meets the demands of power transmission in vehicles. RoHS compliant and suitable for 100 mating cycles, it offers longevity and environmental responsibility. The wire size compatibility of 20-14 AWG further enhances its versatility. Trust the ATF13-08PB-BM31 for robust and efficient automotive connections.

