| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PB-BM33 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PB-BM33 |
ATF13-08PB-BM33
Specifications
Detailed Description
The ATF13-08PB-BM33 Black BoardLock™ AT Series Connector is designed for reliable automotive applications, featuring a rugged plastic housing with an IP67 rating for superior protection against dust and water ingress. With 8 contacts, this connector ensures secure and efficient power transmission. Its Through Hole mount type and Solder termination method guarantee easy installation. Tin contact plating and a wide operating temperature range of -55°C to 125°C make it suitable for harsh environments. Rated for 13A and 250VDC, it delivers high performance and reliability. This connector, part of the BoardLock™ Series, is RoHS compliant and designed for 100 mating cycles, ensuring long-term durability. Suitable for male gender connections, it accommodates wire sizes ranging from 20 to 14 AWG. Available now and in stock, it is the perfect choice for automotive connectivity needs.

