| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PC-BM01 |
| Color: | Green |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PC-BM01 |
ATF13-08PC-BM01
Specifications
Detailed Description
Introducing the ATF13-08PC-BM01, a rugged and reliable automotive connector from the BoardLock™ AT series, designed for male gender applications. Featuring a durable plastic housing and gold-plated contacts, this connector ensures efficient signal transmission in demanding environments. With a PCB mount and solder termination method, installation is secure and straightforward. Operating flawlessly in temperatures ranging from -55°C to 125°C, and boasting an IP67 rating for dust and water resistance, it's ideal for automotive and industrial use. Rated for 13A at 250VDC, with a mating cycle of 100, this connector guarantees long-term performance. RoHS compliant and suitable for wire sizes 20-14 AWG, it meets high standards of quality and environmental responsibility. Upgrade your connectivity with the ATF13-08PC-BM01.

