| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PC-BM03 |
| Color: | Green |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PC-BM03 |
ATF13-08PC-BM03
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector in vibrant Green, ATF13-08PC-BM03. Crafted from durable Plastic with a rugged IP67 rating, this connector ensures reliable performance in automotive environments. Featuring 8 contacts with Tin plating, it guarantees efficient signal transmission. With a wide operating temperature range from -55°C to 125°C, it's suitable for extreme conditions. The Through Hole mount with Right Angle orientation and Solder termination method facilitates easy installation. Rated for 13A at 250VDC, it accommodates wire sizes ranging from 20 to 14 AWG. Designed for 100 mating cycles, this connector is ideal for high-use applications. Fully RoHS compliant, it meets environmental standards without compromising quality. Perfect for automotive connectors and accessories, the ATF1308PCBM03 is a dependable choice for your connectivity needs.

