| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PC-BM11 |
| Color: | Green |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PC-BM11 |
ATF13-08PC-BM11
Specifications
Detailed Description
Introducing the ATF13-08PC-BM11, a rugged and reliable connector designed for automotive applications. With a vibrant Green color, this connector is part of the BoardLock™ AT series, offering secure connectivity for male contacts. Constructed with durable Plastic housing and featuring 8 gold-plated contacts, it ensures optimal signal transmission even in harsh environments. Its Through Hole mount type and Solder termination method guarantee easy and permanent installation. Rated for a wide operating temperature range from -55°C to 125°C and boasting IP67 protection, it is suitable for use in demanding automotive settings. The Right Angle mount angle and high mating cycle durability of 100 cycles make it a dependable choice for various connections. With a current rating of 13A and a voltage rating of 250VDC, this connector meets stringent automotive standards while being RoHS compliant. Don't compromise on quality and performance in your automotive projects – choose the ATF13-08PC-BM11 for seamless and efficient connectivity.

