| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PC-BM31 |
| Color: | Green |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PC-BM31 |
ATF13-08PC-BM31
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector, SKU ATF13-08PC-BM31, in a vibrant Green color. Designed for automotive applications, this connector boasts a robust plastic housing with IP67 rating for reliable performance in various environments. Featuring 8 gold-plated contacts, it ensures secure and efficient signal transmission. With a maximum operating temperature of 125°C and a wide range of -55°C to suit diverse operating conditions. The right-angle Through Hole mount type with solder termination method offers easy installation on PCBs. Rated for 13A and 250VDC, it meets stringent automotive standards. Each connector undergoes 100 mating cycles, guaranteeing long-term durability. RoHS compliant and suitable for wire sizes 20-14 AWG, this connector is a dependable choice for automotive electronics. Available now and ready to ship.

