| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PC-BM33 |
| Color: | Green |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PC-BM33 |
ATF13-08PC-BM33
Specifications
Detailed Description
The ATF13-08PC-BM33 is a rugged and reliable automotive connector designed for male gender applications. Featuring a vibrant green color and boasting an IP67 rating, this connector is built to withstand harsh environments with a wide operating temperature range from -55°C to 125°C. Its Through Hole mount type and Right Angle mount angle offer versatile installation options. With a contact plating of tin, it ensures efficient signal transmission with a current rating of 13A and voltage rating of 250VDC. The housing material, made of durable plastic, guarantees longevity, while the solder termination method and 100 mating cycles ensure secure connections. RoHS compliant and suitable for use in automotive settings, the ATF13-08PC-BM33 from the BoardLock™ AT series is the ideal choice for high-performance and high-reliability applications.

