| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PD-BM03 |
| Color: | Brown |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PD-BM03 |
ATF13-08PD-BM03
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector in Brown, the perfect solution for automotive applications. This rugged connector, ATF13-08PD-BM03, features a durable plastic housing and IP67 rating, ensuring reliable performance even in harsh environments. With 8 tin-plated contacts, it offers a secure and efficient connection for 20-14 AWG wires. Operating at temperatures ranging from -55°C to 125°C, it's built to withstand extreme conditions. Designed for through-hole mounting with a right-angle orientation, installation is a breeze. With a current rating of 13A and voltage rating of 250VDC, it meets the demands of automotive power systems. RoHS compliant and offering 100 mating cycles, this connector guarantees both performance and environmental responsibility. Partner with the ATF1308PDBM03 for seamless connectivity in your automotive projects.

