| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PD-BM11 |
| Color: | Brown |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PD-BM11 |
ATF13-08PD-BM11
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector in Brown, SKU ATF13-08PD-BM11. Specifically designed for automotive applications, this connector boasts a rugged plastic housing with IP67 rating, ensuring reliable performance even in harsh environments. Featuring 8 gold-plated contacts for optimal conductivity, this connector supports a current rating of 13A and a voltage rating of 250VDC. With a right-angle mount type and through-hole termination method, installation is secure and efficient. Operating seamlessly in temperatures ranging from -55°C to 125°C, it's suited for a wide range of automotive systems. RoHS compliant and offering 100 mating cycles, this connector guarantees longevity and environmental responsibility. Suitable for wire sizes 20-14 AWG, it's a versatile and essential component for automotive connectivity.

