| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PD-BM13 |
| Color: | Brown |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PD-BM13 |
ATF13-08PD-BM13
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector in Brown ( ATF13-08PD-BM13), a rugged and reliable solution for automotive applications. This through-hole mounted connector features a durable plastic housing, ensuring longevity even in harsh environments. With 8 tin-plated contacts, it guarantees secure and efficient signal transmission. Operating temperature ranging from -55°C to 125°C and IP67 rating make it suitable for a wide range of operating conditions. Designed for right-angle mounting, it offers versatility in installation. RoHS compliant and rated for 13A at 250VDC, it meets industry standards for safety and performance. Perfect for automotive connectors and accessories, the ATF1308PDBM13 is a dependable choice for your connectivity needs.

