| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-08PD-BM31 |
| Color: | Brown |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 8 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-08PD-BM31 |
ATF13-08PD-BM31
Specifications
Detailed Description
The ATF13-08PD-BM31 is a rugged and reliable connector designed specifically for automotive applications. Featuring a durable plastic housing in a sleek Brown color, this connector is part of the BoardLock™ AT series, ensuring secure and efficient connections. With a male gender specification and through-hole mount type, it offers easy installation in various automotive systems. The gold-plated contacts provide excellent conductivity while withstanding harsh operating conditions, with a wide temperature range of -55°C to 125°C and IP67 rating for dust and water resistance. With a maximum current rating of 13A and voltage rating of 250VDC, this connector is suitable for power and signal transmission in automotive electronics. RoHS compliant and suitable for use with 20-14 AWG wire sizes, it meets international standards for environmental sustainability. Perfect for high-reliability automotive applications, the ATF13-08PD-BM31 connector guarantees performance and durability in every use.

