| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PA-BM03 |
| Color: | Gray |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PA-BM03 |
ATF13-12PA-BM03
Specifications
Detailed Description
Introducing the BoardLock™ AT Male Connector in Gray, SKU ATF13-12PA-BM03. Specifically designed for automotive applications, this connector ensures secure and reliable power transmission. With a housing material of durable plastic and IP67 rating, it offers protection against dust and water ingress, making it ideal for harsh environments. Featuring 12 contacts with tin plating, it guarantees efficient conductivity. The right-angle mount type allows for convenient installation in tight spaces. Operating efficiently in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of conditions. With a current rating of 13A and voltage rating of 250VDC, it meets stringent performance requirements. RoHS compliant and offering 100 mating cycles, this connector is not only high-quality but also environmentally friendly. Don't compromise on reliability – choose the ATF1312PABM03 for your automotive connectivity needs.

