| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PA-BM11 |
| Color: | Gray |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PA-BM11 |
ATF13-12PA-BM11
Specifications
Detailed Description
The ATF13-12PA-BM11 in Gray is a male connector from the BoardLock™ AT series, designed for automotive applications. Constructed with durable plastic housing, it ensures reliable performance in harsh environments with an IP67 rating. Featuring 12 gold-plated contacts for optimal conductivity, it guarantees secure connections with a solder termination method. This right-angle mount type accommodates through-hole installation, suitable for various automotive systems. With a current rating of 13 A and a voltage rating of 250 VDC, it meets industry standards for power transmission. Engineered for longevity, it boasts a minimum operating temperature of -55°C and a maximum of 125°C, making it ideal for use in demanding conditions. RoHS compliant and capable of 100 mating cycles, this connector offers both performance and durability in automotive electronics.

