| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PA-BM13 |
| Color: | Gray |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PA-BM13 |
ATF13-12PA-BM13
Specifications
Detailed Description
The ATF13-12PA-BM13 in Gray is part of the BoardLock™ AT series, designed for male connectors in automotive applications. Constructed with durable plastic housing, this connector features 12 contacts for reliable signal transmission. Its Through Hole mount type and solder termination method ensure secure installation. With contact plating in Tin, it offers excellent conductivity. Operating in temperatures ranging from -55°C to 125°C and boasting an IP67 rating for dust and water resistance, it is suitable for harsh environments. The Right Angle mount angle allows for convenient placement. With a current rating of 13A and voltage rating of 250VDC, it meets high power demands. RoHS compliant and suitable for wire sizes 20-14 AWG, this connector guarantees both performance and environmental responsibility in automotive connectivity.

