| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PA-BM31 |
| Color: | Gray |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PA-BM31 |
ATF13-12PA-BM31
Specifications
Detailed Description
Introducing the BoardLock™ AT series Connector, designed for reliable and durable automotive applications. With a sturdy plastic housing in a sleek Gray finish, this connector is perfect for male connections with 12 gold-plated contacts, ensuring optimal conductivity. Featuring a through-hole mount type and solder termination method, installation is a breeze. Rated for a wide temperature range from -55°C to 125°C and boasting an IP67 rating for dust and water resistance, it's built to withstand harsh environments. With a current rating of 13A and voltage rating of 250VDC, this connector is perfect for power and signal transmission. RoHS compliant and suitable for 100 mating cycles, it guarantees longevity and environmental responsibility. Trust in the ATF1312PABM31 for your automotive connectivity needs.

