| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PA-BM33 |
| Color: | Gray |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PA-BM33 |
ATF13-12PA-BM33
Specifications
Detailed Description
Introducing the ATF13-12PA-BM33, a rugged and reliable Gray BoardLock™ AT connector designed for automotive applications. Constructed with durable plastic housing and featuring 12 tin-plated contacts, this connector ensures secure and efficient signal transmission in even the harshest environments, with an IP67 rating for dust and water resistance. Its through-hole mount type and right-angle orientation offer easy installation on PCBs, while the solder termination method guarantees a stable connection. With a wide operating temperature range from -55°C to 125°C, this connector is suitable for use in diverse automotive systems. Boasting a current rating of 13A and a voltage rating of 250VDC, it meets the demanding power requirements of automotive electronics. RoHS compliant and suitable for wire sizes ranging from 20 to 14 AWG, the ATF1312PABM33 is a high-quality solution for automotive connectivity, with a lifespan of 100 mating cycles ensuring long-term performance. Upgrade your automotive designs with the BoardLock™ Series connector.

