| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PB-BM01 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PB-BM01 |
ATF13-12PB-BM01
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector in sleek Black, designed for optimal performance in automotive applications. Crafted from durable Plastic housing, this connector boasts 12 Gold-plated contacts for reliable conductivity. With a PCB mount and solder termination method, installation is secure and efficient. Operating flawlessly in temperatures ranging from -55°C to 125°C, and boasting an IP67 rating for water and dust resistance, it ensures durability in harsh environments. Featuring a right angle mount, it offers versatility in placement. With a current rating of 13A and voltage rating of 250VDC, it meets high industry standards. RoHS compliant and suitable for wire sizes ranging from 20 to 14 AWG, it guarantees both performance and environmental responsibility. The BoardLock™ ATF1312PBBM01 is the ideal choice for automotive connectors and accessories, combining quality, reliability, and innovation in one sleek package.

