| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PB-BM11 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PB-BM11 |
ATF13-12PB-BM11
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Automotive Connector, in sleek Black color, designed for efficient and reliable power transmission in automotive applications. With a durable Plastic housing and Gold-plated contacts, this connector ensures optimal conductivity and longevity even in harsh environments. Featuring a Through Hole mount type and Solder termination method, installation is secure and straightforward. Operating temperature ranging from -55°C to 125°C, along with IP67 rating, guarantees performance in extreme conditions. With 12 contacts, accommodating wire sizes from 20 to 14 AWG, and a current rating of 13A at 250 VDC, it meets the demands of high-power systems. RoHS compliant and offering 100 mating cycles, this connector prioritizes both environmental responsibility and durability. Perfect for automotive manufacturers and enthusiasts seeking top-notch connectivity solutions.

