| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PB-BM31 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PB-BM31 |
ATF13-12PB-BM31
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector in sleek Black, SKU ATF13-12PB-BM31, designed for reliable automotive applications. Crafted with durable Plastic housing and featuring 12 Gold-plated contacts, this connector ensures secure and efficient signal transmission in harsh environments. With a wide operating temperature range of -55°C to 125°C and IP67 rating, it guarantees performance even in extreme conditions. The Through Hole mount type with Right Angle orientation and Solder termination method offers easy installation on PCBs. Rated for 13A at 250VDC, it accommodates wire sizes ranging from 20 to 14 AWG, catering to various power needs. With a high mating cycle of 100, it ensures long-term durability. RoHS compliant and in stock, it fulfills both environmental and availability requirements. Ideal for automotive and industrial use, the ATF1312PBBM31 is a dependable solution for your connectivity needs.

