| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PB-BM33 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PB-BM33 |
ATF13-12PB-BM33
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector, featuring a robust design for automotive applications. With a black plastic housing and IP67 rating, this connector ensures reliable performance even in harsh environments. Its 12 contacts, solder termination method, and tin plating make it ideal for secure and durable connections. Operating between -55°C to 125°C, it guarantees functionality in extreme temperatures. The right-angle mount type allows for convenient installation on PCBs. With a current rating of 13A and voltage rating of 250VDC, it meets high power demands. RoHS compliant and suitable for wire sizes 20-14 AWG, this connector is not only efficient but also environmentally friendly. Order now to experience the superior quality of the BoardLock™ AT Series.

