| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PC-BM01 |
| Color: | Green |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PC-BM01 |
ATF13-12PC-BM01
Specifications
Detailed Description
Introducing the ATF13-12PC-BM01, a rugged and reliable connector designed for automotive applications. With a vivid Green color, this connector is part of the BoardLock™ AT series, offering secure connections for male gender components. Crafted from durable plastic housing, it ensures longevity even in harsh environments with an IP67 rating. Featuring 12 gold-plated contacts, it guarantees optimal conductivity with a current rating of 13 A and a voltage rating of 250 VDC. Ideal for PCB mounting with a right-angle mount type and solder termination method, it accommodates wire sizes ranging from 20 to 14 AWG. Operating flawlessly between -55°C to 125°C, it meets stringent RoHS compliance standards, making it a sustainable choice. With a mating cycle of 100, it’s built to last. Available in stock for immediate deployment, the ATF13-12PC-BM01 is the perfect solution for automotive connectors and accessories, ensuring seamless performance in any vehicle application.

