| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PC-BM03 |
| Color: | Green |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PC-BM03 |
ATF13-12PC-BM03
Specifications
Detailed Description
Introducing the ATF13-12PC-BM03, a rugged and reliable connector designed for automotive applications. Featuring a vibrant green color and part of the BoardLock™ AT series, this connector is specifically tailored for male gender use. Constructed with durable plastic housing, it ensures longevity and performance in harsh environments. With 12 contacts, through-hole mount type, and solder termination method, it guarantees secure and stable connections. The tin contact plating offers excellent conductivity, while the wide operating temperature range of -55 °C to 125 °C and IP67 rating make it suitable for diverse conditions. Designed for right-angle mounting, it accommodates various installation needs. With a current rating of 13A and voltage rating of 250VDC, it meets high-power requirements. RoHS compliant and with a 100-cycle mating durability, it ensures environmental responsibility and long-term reliability. In stock and ready for use, the ATF13-12PC-BM03 is the perfect solution for automotive connectivity needs.

