| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PC-BM11 |
| Color: | Green |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PC-BM11 |
ATF13-12PC-BM11
Specifications
Detailed Description
Introducing the ATF13-12PC-BM11, a rugged and reliable connector designed for automotive applications. Part of the BoardLock™ AT series, this male connector features a durable plastic housing in a striking green color. With 12 gold-plated contacts, it ensures efficient signal transmission even in harsh environments, meeting IP67 standards for dust and water resistance. Suitable for through-hole mounting with a solder termination method, it guarantees secure and stable connections. Operating between -55 °C and 125 °C, it offers exceptional performance in extreme temperature conditions. With a current rating of 13 A and a voltage rating of 250 VDC, it's perfect for power and signal transmission tasks. RoHS compliant and in stock, it's ready for immediate deployment in your automotive projects. Trust the ATF1312PCBM11 for high-quality connectivity in demanding automotive environments.

