| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PC-BM13 |
| Color: | Green |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PC-BM13 |
ATF13-12PC-BM13
Specifications
Detailed Description
Introducing the ATF13-12PC-BM13, a rugged and reliable connector from the BoardLock™ AT series designed for demanding automotive applications. Featuring a vibrant Green color and a gender-specific design for Male connectors, this component ensures secure and efficient power transmission. Constructed with durable Plastic housing and boasting an IP67 rating, it offers protection against harsh environmental conditions. With 12 contacts and a maximum operating temperature of 125 °C, it guarantees optimal performance in extreme settings. The Through Hole mount type and Solder termination method provide easy and secure installation, while the Tin contact plating ensures excellent conductivity. With a current rating of 13 A and a voltage rating of 250 VDC, it meets high power requirements with ease. RoHS compliant and suitable for 20-14 AWG wire sizes, this connector is not only efficient but also environmentally friendly. Trust the ATF13-12PC-BM13 for your automotive connectivity needs, where reliability and performance are paramount.

