| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PC-BM33 |
| Color: | Green |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PC-BM33 |
ATF13-12PC-BM33
Specifications
Detailed Description
The BoardLock™ AT series introduces the ATF13-12PC-BM33 connector, designed for robust automotive applications. Featuring a durable green plastic housing, this male connector ensures secure connections through its 12 tin-plated contacts. With a maximum operating temperature of 125°C and an IP67 rating, it guarantees reliability in harsh environments. The right-angle mount type and through-hole design facilitate easy installation. Solder termination and a wire size range of 20-14 AWG accommodate efficient assembly. Meeting RoHS compliance and rated for 250 VDC voltage, it prioritizes safety and environmental standards. With a high current rating of 13 A and 100 mating cycles, it guarantees long-lasting performance in demanding automotive systems. The ATF13-12PC-BM33 is a vital component in the BoardLock™ series, offering quality and durability for automotive connectivity needs.

