| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PD-BM03 |
| Color: | Brown |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PD-BM03 |
ATF13-12PD-BM03
Specifications
Detailed Description
The BoardLock™ AT Series Male Connector in Brown ( ATF13-12PD-BM03) is a rugged and reliable component designed for automotive applications. With a housing made of durable plastic and IP67 rating, it ensures protection against dust and water ingress, making it ideal for demanding environments. Featuring 12 contacts with tin plating and a solder termination method, it guarantees secure and efficient connectivity. Operating in temperatures ranging from -55°C to 125°C, it is suitable for a wide range of operating conditions. Designed for through-hole mounting at a right angle, it offers easy and stable installation. With a current rating of 13A and voltage rating of 250VDC, it meets high-performance requirements. In stock and RoHS compliant, it is ready for immediate deployment in automotive electronics systems.

