| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PD-BM11 |
| Color: | Brown |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PD-BM11 |
ATF13-12PD-BM11
Specifications
Detailed Description
Introducing the ATF13-12PD-BM11, a rugged and reliable connector designed for demanding automotive applications. Part of the BoardLock™ AT series, this brown connector is specifically engineered for male gender use, featuring a durable plastic housing that ensures long-lasting performance. With 12 gold-plated contacts, it guarantees secure and efficient signal transmission even in harsh environments, meeting IP67 standards for dust and water resistance. The right-angle mount type with through-hole installation and solder termination method makes it easy to integrate onto circuit boards. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is built to withstand extreme conditions. With a current rating of 13A and voltage rating of 250VDC, it is suitable for power and signal connections. RoHS compliant and with a high mating cycle durability of 100 cycles, you can rely on its quality and consistency. Perfect for automotive connectors and accessories, the ATF13-12PD-BM11 is a top choice for your connectivity needs.

