| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PD-BM13 |
| Color: | Brown |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PD-BM13 |
ATF13-12PD-BM13
Specifications
Detailed Description
Introducing the BoardLock™ AT series male connector in captivating Brown, SKU ATF13-12PD-BM13. Crafted for automotive applications, this connector boasts a rugged plastic housing, ensuring durability in harsh environments with an IP67 rating. With 12 contacts for seamless connectivity, it guarantees reliable performance even in extreme temperatures ranging from -55°C to 125°C. Featuring a right-angle mount type for convenient installation through holes and solder termination, it accommodates wire sizes from 20 to 14 AWG. With a current rating of 13A and voltage rating of 250VDC, it's ideal for power and signal transmission. RoHS compliant and in stock for immediate shipping, this connector is a must-have for automotive professionals. Trust in the BoardLock™ AT series for secure and efficient connections in your automotive projects.

