| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PD-BM31 |
| Color: | Brown |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PD-BM31 |
ATF13-12PD-BM31
Specifications
Detailed Description
Introducing the BoardLock™ AT Series 12-Contact Male Connector ( ATF13-12PD-BM31) in a sleek Brown shade, designed for automotive applications. Crafted with durable Plastic housing and boasting Gold contact plating, this connector ensures reliable power transmission even in challenging environments with its IP67 rating. The Right Angle mount type with Through Hole installation and Solder termination method offers secure and easy assembly. With a wide operating temperature range from -55°C to 125°C, it's ideal for use in various conditions. Rated for 13A and 250VDC, this connector accommodates wire sizes ranging from 20 to 14 AWG. Its 100 mating cycles guarantee long-term performance. RoHS compliant and in stock, the ATF1312PDBM31 is a must-have for automotive connectivity needs.

