| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-12PD-BM33 |
| Color: | Brown |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 12 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-12PD-BM33 |
ATF13-12PD-BM33
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector in Brown, a rugged and reliable component designed for automotive applications. With a housing made of durable plastic and featuring 12 contacts for secure connectivity, this connector ensures optimal performance even in harsh operating conditions. Its Through Hole mount type and Solder termination method guarantee easy and stable installation. IP67 rated for dust and waterproof protection, it can withstand temperatures ranging from -55°C to 125°C. Tin contact plating ensures efficient signal transmission, while a current rating of 13A and voltage rating of 250VDC make it suitable for power applications. With a right-angle mount angle and 100 mating cycles, it offers versatility for various setups. RoHS compliant and suitable for wire sizes ranging from 20 to 14 AWG, this connector is not only high-performing but also environmentally friendly. Trust in the BoardLock™ AT Series for your automotive connectivity needs.

