| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-2P-BM01 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-2P-BM01 |
ATF13-2P-BM01
Specifications
Detailed Description
The BoardLock™ AT Series Male Automotive Connector in Black offers reliable power transmission in vehicles. Constructed with durable plastic housing and featuring a right-angle PCB mount, this connector ensures secure installation. With two gold-plated contacts accommodating wire sizes from 20 to 14 AWG, it guarantees efficient conductivity. Operating at temperatures ranging from -55°C to 125°C and boasting an IP67 rating for dust and water resistance, it is suitable for harsh automotive environments. With a current rating of 13A and voltage rating of 250VDC, it meets high-performance standards. RoHS compliant and with 100 mating cycles, this connector is both environmentally friendly and long-lasting. Perfect for automotive applications, it is a key component in ensuring reliable power connections.

