| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-2P-BM11 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-2P-BM11 |
ATF13-2P-BM11
Specifications
Detailed Description
Presenting the BoardLock™ AT Series Male Connector in sleek Black, SKU ATF13-2P-BM11. Designed for automotive applications, this connector ensures secure and reliable connectivity. Crafted from durable Plastic, it boasts a Gold contact plating for enhanced conductivity. With a maximum operating temperature of 125°C and an IP67 rating, it withstands harsh environments. Featuring a Through Hole mount type and Solder termination method, installation is a breeze. This robust connector accommodates wire sizes ranging from 20-14 AWG, with a current rating of 13A and voltage rating of 250VDC. With a right-angle mount angle and 100 mating cycles, it offers flexibility in usage. Rest assured of its quality as it is RoHS compliant. Trust the ATF132PBM11 for your automotive connectivity needs.

