| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-2P-BM13 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-2P-BM13 |
ATF13-2P-BM13
Specifications
Detailed Description
Introducing the BoardLock™ AT Male Connector, a dependable solution for automotive applications. Designed for through-hole mounting and featuring a right-angle orientation, this black connector ensures secure and efficient connectivity. With a rugged plastic housing and IP67 rating, it offers reliable performance in harsh environments. The tin-plated contacts support solder termination, guaranteeing a stable electrical connection. Operating between -55°C and 125°C, it's suitable for a wide range of conditions. With a current rating of 13A and voltage rating of 250VDC, it meets demanding power requirements. RoHS compliant and with 100 mating cycles, this connector is both environmentally friendly and durable. In stock and ready for immediate shipping, it's the perfect choice for automotive connectivity needs.

