| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-2P-BM31 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-2P-BM31 |
ATF13-2P-BM31
Specifications
Detailed Description
Introducing the BoardLock™ AT Male Connector in sleek Black, SKU ATF13-2P-BM31. Engineered for automotive applications, this connector is a vital component for secure and reliable power transmission. Constructed with durable Plastic housing and featuring Gold-plated contacts, it ensures optimal conductivity even in harsh environments. With a current rating of 13 A and a voltage rating of 250 VDC, it meets the demands of high-power systems. Its Through Hole mount type and Solder termination method guarantee easy and efficient installation. Rated for temperatures ranging from -55°C to 125°C and boasting an IP67 rating for dust and water resistance, this connector is built to endure. With a Right Angle mount angle and wire size compatibility from 20 to 14 AWG, it offers versatility in connectivity. RoHS compliant and stocked for immediate delivery, the ATF132PBM31 is a must-have for automotive professionals seeking top-tier performance in their designs.

