| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-2P-BM33 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 2 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-2P-BM33 |
ATF13-2P-BM33
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector, featuring a durable black plastic housing and two tin-plated contacts for reliable performance in automotive applications. With a right-angle through-hole mount, solder termination method, and IP67 rating, this connector ensures secure and waterproof connections even in harsh environments. Operating effortlessly between -55°C to 125°C, it is designed for optimal functionality in extreme temperature conditions. Rated for 13A at 250VDC, and accommodating wire sizes of 20-14 AWG, this connector guarantees efficient power transmission. With a mating cycle of up to 100, it offers long-lasting durability. RoHS compliant, in stock, and part of the high-quality BoardLock™ Series, it is the perfect choice for automotive connectivity needs.

