| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-3P-BM01 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | PCB Mount |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-3P-BM01 |
ATF13-3P-BM01
Specifications
Detailed Description
Introducing the BoardLock™ AT Male Connector in sleek Black, designed for reliable automotive applications. Crafted from durable Plastic, it ensures lasting performance even in harsh environments with an IP67 rating. Featuring 3 Gold-plated contacts for optimal conductivity, this PCB Mount connector guarantees secure and efficient solder termination. With a wide operating temperature range from -55°C to 125°C, it's built to withstand extreme conditions. Certified for RoHS compliance, it meets environmental standards. Perfect for high-current applications, it offers a 13A current rating and 250VDC voltage rating, accommodating wire sizes from 20 to 14 AWG. With a right-angle mount and 100 mating cycles, it's ideal for automotive assembly. Trust in the ATF13-3P-BM01 for premium connectivity in automotive electronics.

