| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-3P-BM01J1939 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-3P-BM01J1939 |
ATF13-3P-BM01J1939
Specifications
Detailed Description
Introducing the BoardLock™ AT Series Male Connector, designed for rugged automotive applications. This black connector, with SKU ATF13-3P-BM01J1939, features a durable plastic housing suitable for harsh environments, meeting IP67 ingress protection standards. With a right-angle mount and through-hole installation, it ensures secure and reliable connections. The gold-plated contacts offer excellent conductivity, with a current rating of 13A and a voltage rating of 250VDC. Operating in temperatures ranging from -55°C to 125°C, it's built to withstand extreme conditions. Suitable for wire sizes 20-14 AWG, it's ideal for power and signal transmission in automotive systems. With 100 mating cycles and RoHS compliance, this connector guarantees longevity and environmental responsibility. Upgrade your automotive connectivity with the BoardLock™ AT Series.

