| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-3P-BM03 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-3P-BM03 |
ATF13-3P-BM03
Specifications
Detailed Description
The BoardLock™ AT Series offers robust connectivity solutions for automotive applications, featuring the ATF13-3P-BM03 connector in sleek black. Designed for male gender with a durable plastic housing, it ensures reliable performance in challenging environments. With 3 contacts and through-hole mount type for secure attachment, termination is easy via soldering with tin contact plating. Operating between -55°C to 125°C and boasting IP67 rating, it guarantees resilience against harsh conditions. The right-angle mount, suitable for 100 mating cycles, accommodates wire sizes of 20-14 AWG. With a current rating of 13A and voltage rating of 250VDC, it meets stringent automotive requirements while being RoHS compliant. The ATF133PBM03 is a must-have in the automotive connector category, offering high reliability and performance.

