| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-3P-BM03J1939 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-3P-BM03J1939 |
ATF13-3P-BM03J1939
Specifications
Detailed Description
Boasting a sleek black exterior, the ATF13-3P-BM03J1939 connector from the BoardLock™ AT series is a must-have for automotive applications. Designed for male gender compatibility, this connector features a durable plastic housing and offers through hole mounting with solder termination, ensuring secure and reliable connections. With three contacts plated in tin, it guarantees efficient conductivity even in harsh environments, rated for a wide operating temperature range from -55°C to 125°C and boasting IP67 ingress protection. The right-angle mount type and 100 mating cycles further enhance its versatility and longevity. Suitable for wire sizes ranging from 20 to 14 AWG, it accommodates a current rating of 13A at 250VDC. RoHS compliant and in stock, this connector is a high-quality solution for automotive connectivity needs.

