| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-3P-BM11 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-3P-BM11 |
ATF13-3P-BM11
Specifications
Detailed Description
Introducing the BoardLock™ AT Male Connector in sleek Black, designed for automotive applications. With a housing made of durable Plastic and featuring 3 Gold-plated contacts, this connector ensures reliable signal transmission even in harsh environments. Its IP67 rating guarantees protection against water and dust ingress, while its wide operating temperature range of -55°C to 125°C makes it suitable for a variety of conditions. The Right Angle mount type and Through Hole installation method offer flexibility in assembly. Rated for 13A at 250VDC, and accommodating wire sizes from 20 to 14 AWG, this connector is ideal for power and signal connections in automotive systems. With 100 mating cycles and RoHS compliance, it ensures longevity and environmental responsibility. Trust in the ATF133PBM11 for secure and high-performance connectivity in automotive applications.

