| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-3P-BM11J1939 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-3P-BM11J1939 |
ATF13-3P-BM11J1939
Specifications
Detailed Description
Introducing the ATF13-3P-BM11J1939, a rugged and reliable black BoardLock™ AT connector designed for high-performance automotive applications. Featuring a male gender, this connector is built to endure harsh environments with its IP67 rating, ensuring dust and water resistance. The housing, made of durable plastic, houses three gold-plated contacts that guarantee secure and efficient data transmission. With a solder termination method and right-angle mount type, installation is convenient and space-saving. Operating flawlessly in temperatures ranging from -55°C to 125°C, this connector is suitable for a wide range of automotive systems. RoHS compliant and boasting a voltage rating of 250 VDC, it meets stringent industry standards for safety and environmental responsibility. Backed by the Boardlock™ Series, this connector offers a high current rating of 13 A, making it ideal for power-intensive applications. In stock and ready for immediate delivery, it is the perfect solution for your automotive connectivity needs.

