| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-3P-BM13 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-3P-BM13 |
ATF13-3P-BM13
Specifications
Detailed Description
Introducing the BoardLock™ AT Male Connector in Black, ATF13-3P-BM13. Designed for automotive applications, this connector features a robust plastic housing and through-hole mount type for secure installation. With a contact plating of tin, it ensures reliable conductivity even in harsh environments, meeting IP67 standards for dust and water resistance. Operating efficiently between -55°C to 125°C, it is suitable for a wide range of conditions. Offering 3 contacts with a current rating of 13A and voltage rating of 250VDC, it guarantees high performance. With a right-angle mount angle and solder termination method, it enables easy and durable connectivity for 100 mating cycles. RoHS compliant and suitable for wire sizes 20-14 AWG, this connector is a dependable choice for automotive applications.

