| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-3P-BM13J1939 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-3P-BM13J1939 |
ATF13-3P-BM13J1939
Specifications
Detailed Description
Introducing the BoardLock™ AT Series, the ultimate solution for secure and reliable automotive connectivity. Designed for male gender applications, this black connector boasts a rugged plastic housing, offering IP67-rated protection against dust and water ingress. With three tin-plated contacts, it ensures efficient signal transmission even in harsh environments. Featuring a right-angle mount type for convenient installation, the BoardLock™ AT connector is built to withstand extreme temperatures ranging from -55°C to 125°C. With a current rating of 13A and a voltage rating of 250VDC, it's perfect for power and signal transmission in automotive systems. RoHS compliant and suitable for use with 20-14 AWG wire sizes, this connector guarantees high performance and durability, making it a must-have for automotive professionals. Now available in stock for immediate delivery.

