| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-3P-BM31 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-3P-BM31 |
ATF13-3P-BM31
Specifications
Detailed Description
Introducing the ATF13-3P-BM31, a rugged and reliable connector designed for automotive applications. With a sleek black housing and gold-plated contacts, this connector not only ensures high conductivity but also boasts IP67 rating for dust and water resistance. Its right-angle mount type and through-hole design make installation a breeze, while its solder termination method guarantees secure connections. Operating flawlessly in temperatures ranging from -55 °C to 125 °C, this connector is built to withstand even the harshest environments. With a current rating of 13A and voltage rating of 250VDC, it's perfect for power and signal transmission in automotive systems. Trust the BoardLock™ AT series for durable and efficient connectivity in your vehicles.

