| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-3P-BM31J1939 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Gold |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-3P-BM31J1939 |
ATF13-3P-BM31J1939
Specifications
Detailed Description
Introducing the Black BoardLock™ AT Series Male Connector, featuring a rugged plastic housing for durable performance in automotive applications. With 3 gold-plated contacts and a through-hole mount type, this connector ensures reliable signal transmission even in harsh environments. Rated for a maximum operating temperature of 125°C and boasting an IP67 ingress protection rating, it offers robust defense against moisture and dust. Designed for right-angle mounting, it facilitates easy installation on PCBs. Suitable for wire sizes ranging from 20 to 14 AWG, this connector is engineered for efficient power delivery, with a current rating of 13A and a voltage rating of 250VDC. RoHS compliant and available for immediate shipping, it meets stringent environmental standards. The BoardLock™ ATF133PBM31J1939 is your go-to solution for high-performance automotive connectivity.

