| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATF13-3P-BM33 |
| Color: | Black |
| Series: | BoardLock™ AT |
| Gender: | Male |
| Housing Material: | Plastic |
| Number of Contacts: | 3 |
| Mount Type: | Through Hole |
| Termination Method: | Solder |
| Contact Plating: | Tin |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| Mount Angle: | Right Angle |
| Mating Cycles: | 100 cycle |
| Wire Size: | 20 - 14 AWG |
| Current Rating: | 13 A |
| Voltage Rating: | 250 VDC |
| SKU: | AMEATF13-3P-BM33 |
ATF13-3P-BM33
Specifications
Detailed Description
The BoardLock™ AT Series Black Male Connector, SKU ATF13-3P-BM33, offers reliable connectivity in automotive applications. Featuring a durable plastic housing and IP67 rating, it ensures protection against environmental factors. With a right-angle mount type and through-hole installation, it is versatile for various setups. The tin-plated contacts provide efficient signal transmission, suitable for wire sizes ranging from 20 to 14 AWG. Operating in temperatures from -55°C to 125°C, it guarantees performance in extreme conditions. With a current rating of 13A and voltage rating of 250VDC, it meets industry standards for power transmission. Compliant with RoHS regulations, it is environmentally friendly. The connector, part of the BoardLock™ series, is in stock and ready for immediate use in automotive assemblies.

